Raaco 136174 Professional Assorter Component Box 4-15

Standard range
Order Code:

14-0713

Brand: Raaco MPN: 136174 EAN-13: 5733439136174
Qty raaco-24 * Unit Price (Ex VAT)
1+ £10.71   £8.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional 14 due on 20/01/2025

A tough, polypropylene 15-compartment storage box from Raaco, ideal for storing components and parts of differing sizes.


  • Dimensions: 57 mm x 338 mm x 260 mm
  • Made from very strong, flexible polypropylene
  • Can cope with the rigours of industrial applications
  • Durable hinges
  • Sliding locks
  • Colour: Raaco blue with transparent lid
Compartments 15
Height 57mm
Length 338mm
Material Polypropylene
Width 260mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, February 7, 2019 Question by: Rapid Customer | Product code: 14-0713
Q. Hi please can you advise compartment sizes?
A. Hi Nigel, thank you for your question. This has the following sizes components: 37 x 53mm x8, 78 x 54mm x3, 118 x 54mm x2, 80 x 165mm x1, 238 x 56mm x1.

Reviews


Be the first to submit a review

Trustpilot