Raaco 136181 Professional Assorter Component Box 4-32

Standard range
Order Code:

14-0717

Brand: Raaco MPN: 136181 EAN-13: 5733439136181
Qty Was Unit Price (Ex VAT)
1+ £8.97   £8.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched same dayAdditional 42 due on 06/03/2025

A tough, polypropylene 32-compartment storage box from Raaco, ideal for storing components and parts of differing sizes.


  • Dimensions: 57 mm x 338 mm x 260 mm
  • Made from very strong, flexible polypropylene
  • Can cope with the rigours of industrial applications
  • Durable hinges
  • Sliding locks
  • Colour: Raaco blue with transparent lid
Compartments 32
Height 57mm
Length 338mm
Material Polypropylene
Width 260mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, January 17, 2017 Question by: Rapid Customer | Product code: 14-0717
Q. What are the sizes of the Compartments please ?
A. Hi Roy, thank you for your question. The compartments are approximately 54mm x 38mm x 45mm deep.

Reviews


Great

Reviewed by: Mr Colin Bailey - Friday, December 18, 2015
I am a Rail signal Eng and use these boxes dailey and they are fantastic and great value Highly recommended


Trustpilot