Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £23.60 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These clear 229 x 356mm polythene bags are ideal for the storage and packing of all sorts of items. The bags have a resealable grip top seal and are made from 300 gauge (75 micron) polythene.
Type | Self-seal Bag |
---|---|
Colour | Clear |
Gauge | 300 |
Height | 356mm |
Material | Polythene |
Recycled Content | 30% |
Width | 229mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In