RVFM GL01 Self Seal Mini Grip Plain Polythene Bags 55 x 55mm - Boxed 1000

Standard range
Order Code:

14-0935

Brand: RVFM MPN: 34PBMG002
Qty Unit Price (Ex VAT)
1+ £6.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched same dayAdditional quantity lead time 7 days

These clear 55 x 55mm polythene bags are ideal for the storage and packing of all sorts of items. The bags have a resealable grip top seal and are made from 160 gauge polythene.


  • Size 55 x 55mm
  • Mini grip seal can be opened and resealed as required
  • Ideal for the packing and storage of small components
  • BHT free
  • Supplied in packs of 1000 bags
Colour Clear
Gauge 160
Height 55mm
Material Polythene
Recycled Content 30%
Width 55mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot