RVFM GL08 Self Seal Mini Grip Plain Polythene Bags 75 x 190mm 160 Gauge -Pk100

Standard range
Order Code:

14-0938

Brand: RVFM MPN: 14-0938
Qty Unit Price (Ex VAT)
1+ £4.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional quantity lead time 14 days

These clear 75 x 190mm polythene bags are ideal for the storage and packing of all sorts of items. The bags have a resealable grip top seal and are made from 160 gauge polythene.


  • Size 75 x 190mm
  • Mini grip seal can be opened and resealed as required
  • Ideal for the packing and storage of small components
  • BHT free
  • Supplied in packs of 100 bags
Colour Clear
Gauge 160
Height 190mm
Material Polythene
Recycled Content 30%
Width 75mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot