Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £3.22 | £2.90 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These clear 90 x 115mm polythene bags are ideal for the storage and packing of all sorts of items. The bags have a resealable grip top seal and are made from 160 gauge polythene.
Colour | Clear |
---|---|
Gauge | 160 |
Height | 115mm |
Material | Polythene |
Recycled Content | 30% |
Width | 90mm |
To use this facility please Sign In.
Sign In