Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RVFM GL05 Self Seal Mini Grip Plain Polythene Bags 115 x 115mm 160 Gauge - Pk100

Standard range
Order Code:  

14-0948

 
Brand: RVFM MPN: 14-0948
Qty Unit Price (Ex VAT)
1+ £4.07

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional quantity lead time 7 days

These clear 115 x 115mm polythene bags are ideal for the storage and packing of all sorts of items. The bags have a resealable grip top seal and are made from 160 gauge polythene.


  • Size 115 x 115mm
  • Mini grip seal can be opened and resealed as required
  • Ideal for the packing and storage of small components
  • BHT free
  • Supplied in packs of 100 bags
Colour Clear
Gauge 160
Height 115mm
Material Polythene
Recycled Content 30%
Width 115mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot