Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
These hand rolls of clear stretch wrap are ideal for use on low to medium volume applications where product can be wrapped in any part of the production or factory area.
The wrap has good adhesion, puncture-resistance and tack strength.
Length | 250m |
---|---|
Thickness | 20µm |
Type | Pallet wrap |
Width | 500mm |
To use this facility please Sign In.
Sign In