Treston 0840-6 Storage Cabinet 8 Blue 400mm Deep Drawers

Extended range
Order Code:

14-1358

Brand: Treston MPN: 0840-6 EAN-13: 6416763039685
Qty Unit Price (Ex VAT)
1+ £176.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/04/2025

Deep storage bin cabinet from Treston with grey epoxy enamelled steel frame and 8 blue coloured polypropylene bins.


  • Ideal for storage of larger items
  • Cabinet size 400 x 400 x 395mm
  • Bin size 357 x 167 x 70mm
  • Can be stacked vertically or wall mounted
  • Supplied with bin labels and protective label shields
  • Bin cross-dividers available separately in packs of 10
Type Cabinet
Colour Grey frame / blue bins
Height 395mm
Length 400mm
Material Steel / polypropylene
Width 400mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot