Treston 0830-ESD ESD Storage Bin Cabinet 8 Deep Drawer

Image Representative of Range

Treston 0830-ESD ESD Storage Bin Cabinet 8 Deep Drawer

Extended range
Order Code:

14-1380

Brand: Treston MPN: 0830 ESD EAN-13: 6416763039807
Qty Unit Price (Ex VAT)
1+ £256.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/04/2025

Galvanised steel framed ESD storage cabinet from Treston with 8 polypropylene drawers.


  • Earthing cable included
  • Ideal for storage of larger items
  • Overall size 400 x 395 x 300mm
  • Can be stacked vertically or wall mounted
  • Supplied with bin labels and protective label shields
  • Bin cross-dividers available separately in packs of 10
Type Cabinet
Colour Grey frame / black bins
Height 395mm
Length 300mm
Material Steel / polypropylene
Width 400mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot