Christmas Opening Hours and Delivery Dates here

Raaco 137539 600 Series 630-00 Cabinet 30 Drawers

Order Code:

14-1522

Brand: Raaco MPN: 137539 EAN-13: 5733439137539
Qty Unit Price (Ex VAT)
1+ £51.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 14/01/2026

A professional quality cabinet constructed from high quality enamelled steel with 30 impact-resistant, durable polypropylene drawers.


  • Dimensions: 283 x 306 x 150mm
  • Drawer size: 35 x 50 x 135mm
  • Finish: dark blue enamel paint
  • Spot-welded steel body
  • Stop rim ensures drawers do not fall out
  • Rubber feet for scratch protection and firm standing
  • Free-standing or wall mountable
  • 10 year manufacturing guarantee
  • Raaco type 630-00
Type Cabinet
Height 283mm
Width 150mm
Colour Dark grey frame / clear bins
Material Steel / polypropylene
Length 306mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot