Topstore TC2 Semi-Open Fronted Containers - Red - Pack Of 20

Standard range
Order Code:

14-1602

Brand: Topstore MPN: 010022
Qty Unit Price (Ex VAT)
1+ £37.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/12/2024

A semi open-fronted container suitable for storage of a wide range of small parts.

The container is manufactured from tough polypropylene, can be stacked for increased flexibility or used with Topstore louvred panels, cabinets and shelving.


  • Strong, heavy duty with reinforced base, sides and stacking rim
  • Durable, resistant to most industrial solvents
  • Capable of withstanding temperatures from -15 to +50°C
  • Smooth inside faces guard against build up of dirt, etc.
  • Please see the technical specification table for sizes
  • Supplied in packs of 20
Colour Red
Height 75mm
Length 165mm
Material Polypropylene
Width 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot