Topstore TC6 Semi-Open Fronted Containers - Blue - Pack Of 5
Image Representative of Range

Topstore TC6 Semi-Open Fronted Containers - Blue - Pack Of 5

Extended range
Order Code:

14-1611

Brand: Topstore MPN: 010061
Qty Unit Price (Ex VAT)
1+ £95.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/02/2025

A semi open-fronted container suitable for storage of a wide range of small parts.

The container is manufactured from tough polypropylene, can be stacked for increased flexibility or used with Topstore louvred panels, cabinets and shelving.


  • Strong, heavy duty with reinforced base, sides and stacking rim
  • Durable, resistant to most industrial solvents
  • Capable of withstanding temperatures from -15 to +50°C
  • Smooth inside faces guard against build up of dirt, etc.
  • Please see the technical specification table for sizes
  • Supplied in packs of 5
Colour Blue
Height 182mm
Length 375mm
Material Polypropylene
Width 420mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot