Topstore MSS1.5 Louvred Panel Spacemaster TC Bin Kits - Inc 60 x TC3 Blue Bins

Standard range
Order Code:

14-1644

Brand: Topstore MPN: 011516C
Qty Unit Price (Ex VAT)
1+ £343.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/03/2025

A free-standing single-sided louvred panel rack complete with 60 blue TC3 semi open-fronted Topstore containers.


  • Overall dimensions: (H) 1600 x (W) 1000 x (D) 500mm
  • Louvre panels are finished in epoxy powder-coated blue with silver/grey feet
  • Heavy-duty adjusters permit levelling on uneven surfaces
  • All containers come complete with I.D labels
Colour Blue
Height 132mm
Length 240mm
Material Epoxy
Width 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot