Topstore MSA1.5 Louvred Panel Spacemaster TC Bin Kits - Inc 60 x TC3 Blue Bins

Image Representative of Range

Topstore MSA1.5 Louvred Panel Spacemaster TC Bin Kits - Inc 60 x TC3 Blue Bins

Standard range
Order Code:

14-1648

Brand: Topstore MPN: 011517C
Qty Unit Price (Ex VAT)
1+ £313.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/03/2025

An add-on extension unit, complete with 60 blue TC3 semi open-fronted Topstore containers, for extending a Starter rack.


  • Overall dimensions: (H) 1600 x (W) 1000 x (D) 500mm
  • Louvre panels are finished in epoxy powder-coated blue with silver/grey feet
  • Heavy-duty adjusters permit levelling on uneven surfaces
  • All containers come complete with I.D labels

Note: Must be used in conjunction with a Starter rack.

Colour Blue
Height 132mm
Length 240mm
Material Epoxy
Width 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot