Topstore MSS1.5 Louvred Panel Spacemaster TC Bin Kits - Inc 14 x TC6 Red Bins

Extended range
Order Code:

14-1666

Brand: Topstore MPN: 011522B
Qty Unit Price (Ex VAT)
1+ £351.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/04/2025

A free-standing single-sided louvred panel rack complete with 14 red TC6 semi open-fronted Topstore containers.


  • Overall dimensions: (H) 1600 x (W) 1000 x (D) 500mm
  • Louvre panels are finished in epoxy powder-coated blue with silver/grey feet
  • Heavy-duty adjusters permit levelling on uneven surfaces
  • All containers come complete with I.D labels
Colour Red
Height 182mm
Length 375mm
Material Epoxy
Width 420mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot