Topstore Euro Container - Full Sided Grey - 600 x 400 x 200mm

Image Representative of Range

Topstore Euro Container - Full Sided Grey - 600 x 400 x 200mm

Standard range
Order Code:

14-1794

Brand: Topstore MPN: E6420-11
Qty Unit Price (Ex VAT)
1+ £23.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/03/2025

This Topstore Euro container 600 x 400 x 200mm is a high quality storage container with a 40 litre capacity. Designed for protective storage during transportation of goods, this robust grey plastic container can also be interstacked modularly with various sizes.

Easy to carry via the comfortable grip at each end, while manufactured to a high standard from high-density food grade polypropylene, which has a temperature resistance from -5°C to +70°C.


  • Ideal for storage and saving space
  • Safe and comfortable handles
  • External (L) 600 x (W) 400 x (H) 200mm
  • Internal (L) 552 x (W) 353 x (H) 185mm
  • 25kg capacity
  • Manufacturer's part E6420-11
Colour Grey
Height 200mm
Length 600mm
Material Polypropylene
Width 400mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot