Topstore Stack & Nest Euro Container 47 Ltr - 600 x 400 x 240mm

Topstore Stack & Nest Euro Container 47 Ltr - 600 x 400 x 240mm

Order Code:

14-1804

Brand: Topstore MPN: PV6424-11
  • Country of Origin: Belgium
  • Not available for Export

Discontinued


This stack and nest Euro container 47 litre from Topstore has a unique design which allows it to be stacked or nested to save space when not in use. Manufactured to a high standard from high-density food grade polypropylene, which is food grade and temperature resistant from -5°C to + 70°C. Robust and ideal for protective storage during transportation of goods.


  • Grey colour
  • External 600 x 400 x 240mm
  • Internal 558 x 356 x 228mm
  • Manufacturer's part PV6424-11
Colour Grey
Height 240mm
Length 600mm
Material Polypropylene
Width 400mm

Reviews


Be the first to submit a review

Trustpilot