Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This standard bay and 5 chipboard shelves 1800 x 900 x 600mm from Eco-Rax is a robust, boltless heavy-duty hand loaded shelving system which has been manufactured to a high standard, courtesy of the powder coated blue uprights, galvanised frame beams/ties, chipboard shelves and black plastic feet.
The design of this quality shelving kit allows for quick assembly without the need for any special tools, as the precision manufactured components can be simply knocked into place with a soft-faced mallet. The upright is pierced to offer full adjustability at 35mm pitches in the height.
Material | Chipboard |
---|---|
No. of Shelves | 5 |
Type | Shelving |
To use this facility please Sign In.
Sign In