Eco-Rax Shelving Bay 1800 x 1200 x 450mm 15 x Brown Archive Boxes Inc Lids

Standard range
Order Code:

14-1838

Brand: EcoRax MPN: 441245/15ABB
Qty Unit Price (Ex VAT)
1+ £165.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This shelving bay 1800 x 1200 x 450mm + 15 brown archive boxes with lids from Eco-Rax is fully adjustable and comes complete with 5 chipboard shelves, making it ideal for workshops, offices, warehouses and the home.

The archive boxes provide optimum quality with corrugated cardboard reinforced handles for sturdy, comfortable handling and can accommodate magazine files, 5 lever arch files and various pieces of literature.


  • Bolt-free system available pre-kitted
  • All components are lightweight
  • Shelf capacity of 265kg
  • Archive box details:
    Natural brown colour
    Internal dimensions (L) 266 x (W) 330 x (H) 413mm
    External dimensions (L) 280 x (W) 343 x (H) 438mm
  • Manufacturer's part 441245/15ABB
Type Shelving
Material Chipboard
No. of Shelves 5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot