Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Raaco Carry-Lite 55 5x10-50 is a professional quality lightweight parts case, sub-divided by 50 equally sized removable compartment inserts. The case is fitted with sliding locks and a carry handle and is made of polypropylene (PP) and polycarbonate (PC). The inside of the lid has moulded-in 'U' profiles which locate with the inserts to prevent movement and hold the contents securely in place.
Compartments | 50 |
---|---|
Height | 57mm |
Length | 413mm |
Material | Polypropylene and polycarbonate |
Width | 330mm |
To use this facility please Sign In.
Sign In