Raaco 142861 CarryLite 80 4x8-0 With Double Lid Service Case

Standard range
Order Code:

14-2124

Brand: Raaco MPN: 142861 EAN-13: 5733439142861
Qty Unit Price (Ex VAT)
3+ £53.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 07/02/2025

This CarryLite 80 series professional quality lightweight parts case from Raaco can be sub-divided using compartment inserts. By choosing various sizes of inserts, the cases can be tailored to your exact requirements.

The case is fitted with sliding locks and a carry handle and is constructed from polypropylene (PP) and polycarbonate (PC).

A unique feature of the case is its double 'sandwich' lid which provides storage for up to 5 sheets of 80 gsm paper between the two lids. The upper sheet can be printed with logos, contents, etc., for simple customisation of the case, while the other sheets can be printed with instructions, etc.


  • Storage for up to 5 sheets of 80gsm paper between double lids
  • Professional quality lightweight parts case
  • Can be sub-divided using compartment inserts
  • Fitted with sliding locks and carry handle
  • Made from polypropylene (PP) and polycarbonate (PC)
  • Size: 337 x 278 x 82mm
  • Load capacity 13kg
  • Colour: Raaco blue
  • Raaco type 142861, CarryLite 80 4x8-0

No inserts included but are available separately here.
Type Organiser
Compartments 0
Height 82mm
Length 278mm
Material Polypropylene and polycarbonate
Width 337mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot