Beaverswood Self Adhesive Label Holder 50 x 80mm - Pack Of 100
Image Representative of Range

Beaverswood Self Adhesive Label Holder 50 x 80mm - Pack Of 100

Standard range
Order Code:

14-3504

Brand: Beaverswood MPN: AL58 EAN-13: 5025360080061
Qty Was Unit Price (Ex VAT)
1+ £93.81   £84.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/02/2025

These 50mm x 80mm self-adhesive label holders from Beaverswood are ideal for use on shelving in warehouses, shops, offices and schools or any environment where labelling needs to be secure but changed frequently. These labels are particularly suitable for use in areas where magnetic holders can be accidentally knocked by staff or equipment.


  • Highly visible product identification
  • Each holder supplied with white card insert and cover strip
  • Suitable for long-term use in stable environments
  • Height 50mm
  • Width 80mm
  • Supplied in packs of 100
  • Manufacturer's part AL58
Type Label holder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot