Beaverswood Self Adhesive Label Holder 50 x 1000mm - Pack Of 10
Image Representative of Range

Beaverswood Self Adhesive Label Holder 50 x 1000mm - Pack Of 10

Standard range
Order Code:

14-3510

Brand: Beaverswood MPN: AL5/10 EAN-13: 5025360080054
Qty Was Unit Price (Ex VAT)
1+ £70.87   £62.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/02/2025

These 50mm x 1000mm self-adhesive label holders from Beaverswood are ideal for use on shelving in warehouses, shops, offices and schools or any environment where labelling needs to be secure but changed frequently. These labels are particularly suitable for use in areas where magnetic holders can be accidentally knocked by staff or equipment.


  • Highly visible product identification
  • Each holder supplied with white card insert and cover strip
  • Suitable for long-term use in stable environments
  • Height 50mm
  • Width 1000mm
  • Supplied in packs of 10
  • Manufacturer's part AL5/10
Type Label holder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot