Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Beaverswood Yellow Labels Letters A-Z 9.5 x 6mm
Image Representative of Range

Beaverswood Yellow Labels Letters A-Z 9.5 x 6mm

Order Code:  

14-3596

  Copy to clipboard
Brand: Beaverswood  Copy to clipboard MPN: F1 Pack A - Z Copy to clipboard EAN-13: 5025360010013
  • Quickly find another product in this range by Character Height:

 Report an error
Qty Unit Price (Ex VAT)
1+ £26.33

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/08/2024

These self-adhesive vinyl letters from Beaverswood are printed black on a yellow background. They are simple to apply, but can be quickly removed without leaving a residue. These self-adhesive labels are suitable for a variety of uses including labelling shelves, racking and bins in the warehouse, office and classroom.


  • Includes sheets of letters from A to Z
  • Made from tough vinyl
  • Labels peel away cleanly
  • Label size 9.5 x 6mm
  • Character height 6mm
  • Characters per sheet 168
  • Manufacturer's part F1 Pack A-Z
Character Height 6mm
Contents A to Z
Fixing Method Self-adhesive
Type Letters

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review