Beaverswood White Magnetic Mixed Numbers 23mm

Image Representative of Range

Beaverswood White Magnetic Mixed Numbers 23mm

Standard range
Order Code:

14-3614

Brand: Beaverswood MPN: M23MIXW/N EAN-13: 5025360018514
Qty Unit Price (Ex VAT)
1+ £23.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/03/2025

These white magneticnumber tiles from Beaverswood are ideal for labelling shelves in the warehouse, workplace or classroom. Supplied on sheets, these magnetic tiles will stick instantly and securely to any steel surface.


  • Allows fast and easy labelling
  • Black numbers on a white background
  • Supplied on die-cut A4 sheets
  • Tile height 23mm with 17mm digits
  • Manufacturer's part M23MIXW/N

Sheet includes the following characters: 0 31, 1 31, 2 17, 3 17, 4 17, 5 17, 6 17, 7 17, 8 17, 9 17.

Type Numbers
Character Height 17mm
Contents 0 to 9
Fixing Method Magnetic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot