Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Beaverswood Wooden Case Pocket 155 x 220mm - Pack Of 10
Image Representative of Range

Beaverswood Wooden Case Pocket 155 x 220mm - Pack Of 10

Order Code:  

14-4022

  Copy to clipboard
Brand: Beaverswood  Copy to clipboard MPN: WCP5H/10 Copy to clipboard EAN-13: 5025360190180
  • Quickly find another product in this range by Size:

    A4 A5
 Report an error
Qty Unit Price (Ex VAT)
1+ £29.92

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/08/2024

These premium A5 hanging pockets from Beaverswood are designed to hang and grip onto the edge of a typical wooden packing case with the aid of a special hooked header. These pockets can be used either to store documents linked to the case or to provide identification where conventional labelling will not stick to the wooden surface.


  • Also suitable for trolleys and other items with a hanging rail up to 25mm thick
  • Size 155 x 220mm
  • Supplied in packs of 10
  • Manufacturer's part WCP5H/10
Quantity 10
Size A5
Type Hanging

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review