TruConnect Low Profile Screened BNC Elbow Socket

Standard range
Order Code:

16-0075

Brand: TruConnect MPN: 16-0075
  • Quickly find another product in this range by Type:

    Low profile shielded Shielded
Qty Unit Price (Ex VAT)
1+ £2.83
25+ £2.19
100+ £1.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
953 in stock, despatched same dayAdditional quantity lead time 8 months

A high quality screened 50Ω BNC low profile elbow socket.


  • Low profile screened BNC socket
  • 0 to 1GHz frequency range
  • 50Ω impedance
  • Elbow body style
  • Solder termination
  • 500Vrms voltage rating
  • Phosphor bronze contact material
  • Gold contact plating
  • PCB / panel mounting
  • 12.83mm panel cutout
  • Polypropylene insulator material
  • Die cast nickel plated body
  • Supplied complete with panel mounting hardware
  • Suitable for computer expansion cards
Connection Type BNC
Frequency 1GHz
Impedance 50Ω
Mounting Direction Right angle
Mounting Method Solder
Mounting Type PCB/Chassis
Plug / Socket Socket
Type Low profile shielded

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot