TruConnect CDLHD-301 Hdmi Lead Gold Plated 1m

Standard range
Order Code:

16-1360

Brand: TruConnect MPN: CDLHD-301 EAN-13: 5055781229374
  • Quickly find another product in this range by Length:

    1m 5m
Qty Unit Price (Ex VAT)
1+ £6.41
10+ £5.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 3 weeks

A gold-plated HDMI lead 1m in length.


  • HDMI connectors for true 1080p high definition pictures
  • 24K Gold plated HDMI connectors give optimum signal clarity
  • Fully coated and shielded cable for minimum signal interference
  • Available in 1m length
Type HDMI lead
Colour Black/grey
Connector A HDMI male
Connector B HDMI male
Length 1m
Number of A Connectors 1
Number of B Connectors 1
Version High speed with Ethernet

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review