PJP 1063-N 4mm Shrouded Cable Socket Black

Standard range
Order Code:

17-0156

Brand: PJP MPN: 1063-N EAN-13: 3760122593008
Qty Unit Price (Ex VAT)
1+ £3.15
25+ £2.86
100+ £2.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 5 weeks

This Electro-PJP 4mm shrouded cable socket is designed for use with 4mm plugs. It has polypropylene insulation with brass and beryllium copper / nickel contact plating. Both plugs and sockets are rated for 36A.


  • Colour: black
  • Max. voltage CAT III 1000 V (socket)
  • Max. voltage CAT II 600 V (plug)
  • Screw connection using 1.5mm hex key
Colour Black
Connector type 4mm Socket
Insulated Yes
Mounting Direction Straight
Mounting Type Cable
Plug / Socket Socket
Termination Hex Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot