PJP 1063-V 4mm Shrouded Cable Socket Green

Order Code:

17-0159

Brand: PJP MPN: 1063-V EAN-13: 3760122593022

Discontinued


This Electro-PJP 4mm shrouded cable socket is designed for use with 4mm plugs. It has polypropylene insulation with brass and beryllium copper / nickel contact plating. Both plugs and sockets are rated for 36A.


  • Colour: green
  • Max. voltage CAT III 1000 V (socket)
  • Max. voltage CAT II 600 V (plug)
  • Screw connection using 1.5mm hex key
Colour Green
Current Rating 36A
Gender Socket
Mount Cable
Type 4mm socket
Voltage Rating 1000V

Reviews


Be the first to submit a review

Trustpilot