Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RVFM Pack of Ten Crocodile Leads

Order Code:  

17-0350

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 17-0350 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Pack of 460mm long crocodile clip leads supplied in a pack of 10 leads in 5 colours.


  • Terminated at each end with a vinyl covered crocodile clip
  • Ideal for use as test clips
Type Crocodile leads
Length 46cm
Pin N/A

Questions


*Question functionality currently disabled


17 June 2013 Question by: Rapid Customer | Product code: 17-0350
Q. Can you tell me the OD of the wire in this product, also the AWG size or number of strands in each wire. Thank you Tom
A. Hi Tom. Thanks for your question. The OD is 2.1 mm with a 26 strand of 0.1 wire approx 50SWG per strand.

Reviews


Cheap and cheerful

Reviewed by: Paul Janicki - 14 March 2017
These test leads do the job. The sleeves over the crocodile clips slip easily making it difficult to get a grip.

Good value; mixed quality

Reviewed by: Daniel Stangroom - 17 January 2014
A good value set of crocodile leads of decent quality for most purposes. I find these leads essential for convenience in making quick, temporary, low dependency connections in physically large circuits. The clips themselves are quite small and can easily be connected to small wires and connections, although the jaws don't line up precisely and would not be able to grip >30 SWG wires reliably. The connection between the wire and the clip is achieved simply by bending the conductor back over the insulation and crimping all in place, more than acceptable for light use but the connections' reliability will deteriorate through the product's service life and may be susceptible to failure resulting from corrosion of the wire at the termination. The wires are mostly stranded copper and are very flexible, however the black leads use a different solid core wire. Electrically this is not an issue, but these leads will be more awkward to position in space as they retain their shape. Regardless they are good value and I would highly recommend having a set on hand.


Trustpilot