Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
PJP 5066-IEC-V Green Elephant Clip Shrouded

PJP 5066-IEC-V Green Elephant Clip Shrouded

Order Code:  

17-0363

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 5066-IEC-V Copy to clipboard EAN-13: 3760122592305 PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

This extra large insulated green elephant clip from PJP can accommodate flat, hexagonal, or round wires from as small as 0.3mm up to 32mm.


  • Suitable for electrical, automotive, industrial, and electronic applications
  • 4mm safety banana jack connection
  • Ergonomic finger stops
  • Double insulated clip is rated to 1000V Cat3 and 600V Cat4
  • Easy connection to standard sheathed (shrouded) banana plug leads
  • Large opening 32mm diameter grip capacity
  • Slim, stylish body
  • Easy to handle with its narrow design
  • 36A current rating
  • CE approved
Colour Green
Current Rating 36A
Gender Socket
Mount Plug-in
Type 4mm crocodile clip adaptor
Voltage Rating 600/1000V AC/DC

Reviews


Be the first to submit a review

Trustpilot