Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
PJP 5066-IEC-JV Green/yellow Elephant Clip Shrouded
Image Representative of Range

PJP 5066-IEC-JV Green/yellow Elephant Clip Shrouded

Order Code:  

17-0372

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 5066-IEC-JV Copy to clipboard EAN-13: 3760122594630
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
10+ £3.20

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 26/10/2024

This extra large insulated green and yellow elephant clip from PJP can accommodate flat, hexagonal, or round wires from as small as 0.3mm up to 32mm.


  • Suitable for electrical, automotive, industrial, and electronic applications
  • 4mm safety banana jack connection
  • Ergonomic finger stops
  • Double insulated clip is rated to 1000V Cat3 and 600V Cat4
  • Easy connection to standard sheathed (shrouded) banana plug leads
  • Large opening 32mm diameter grip capacity
  • Slim, stylish body
  • Easy to handle with its narrow design
  • 36A current rating
  • CE approved
Colour Green / yellow
Current Rating 36A
Type 4mm XL Crocodile Clip Adaptor
Gender Socket
Mount Plug-in
Voltage Rating 600/1000V AC/DC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot