Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £12.23 |
25+ | £11.58 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Professional quality 4mm test lead from PJP employing 1m of highly flexible 384/0.05mm silicone cable terminated at each end with a retractable shroud stackable 4mm plug.
Colour | Red |
---|---|
Connector Type | 4mm Test Lead, Stackable |
Insulated | Yes |
Mounting Direction | Straight |
Plug / Socket | Plug |
Termination | Plug-in |
To use this facility please Sign In.
Sign In