Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
PJP 404-IEC-N Black Rigid 4mm Probe
Image Representative of Range

PJP 404-IEC-N Black Rigid 4mm Probe

Order Code:  

17-0480

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 404-IEC-N Copy to clipboard EAN-13: 3760122594524
  • Quickly find another product in this range by Colour:

    Black Red
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.63

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Professional quality black rigid probes from PJP with finger guard and rear 4mm socket.


  • Probe tips include a 4mm plug section
  • Rated voltage 1500V
  • Maximum current rating 36A
  • Dimensions 122mm long x 8mm diameter
  • PJP type 404IEC
Colour Black
Contact Material Brass / beryllium copper
Current Rating 36A
Insulation Material Polyamide / polypropylene
Length 115mm
Type Test probe
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot