Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

PJP 404-IEC-R Red Rigid 4mm Probe

Order Code:  

17-0485

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 404-IEC-R Copy to clipboard EAN-13: 3760122594531
  • Quickly find another product in this range by Colour:

    Black Red
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £0.390   £0.364

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
13 in Stock, despatched same dayContact us for additional stock

Professional quality red rigid probes from PJP with finger guard and rear 4mm socket.


  • Probe tips include a 4mm plug section
  • Rated voltage 1500V
  • Maximum current rating 36A
  • Dimensions 122mm long x 8mm diameter
  • PJP type 404IEC
Colour Red
Contact Material Brass / beryllium copper
Current Rating 36A
Insulation Material Polyamide / polypropylene
Length 115mm
Type Test probe
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot