Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

PJP ADA204-Bl Blue 2mm to 4mm Adaptor

Order Code:  

17-0531

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: ADA204-Bl Copy to clipboard EAN-13: 3760122595132
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.424

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
92 in Stock, despatched same dayContact us for additional stock

This 2mm shrouded plug to 4mm straight socket adaptor from PJP is part of a range of adaptors suitable for interconnecting between 2 and 4mm systems.


  • Colour: blue
  • Current rating 36A
Colour Blue
Current Rating 36A
Gender Both
Mount N/A
Type 2mm to 4mm
Voltage Rating 33 / 70V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review