Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
PJP ADA204-J Yellow 2mm to 4mm Adaptor
Image Representative of Range

PJP ADA204-J Yellow 2mm to 4mm Adaptor

Order Code:  

17-0534

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: ADA204-J Copy to clipboard EAN-13: 3760122595149
 Report an error
Qty Unit Price (Ex VAT)
10+ £1.36
50+ £1.23

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 20/08/2024

This 2mm shrouded plug to 4mm straight socket adaptor from PJP is part of a range of adaptors suitable for interconnecting between 2 and 4mm systems.


  • Colour: yellow
  • Current rating 36A
Colour Yellow
Current Rating 36A
Gender Both
Mount N/A
Type 2mm to 4mm
Voltage Rating 33 / 70V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review