Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

PJP ADA204-R Red 2mm to 4mm Adaptor

Order Code:  

17-0535

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: ADA204-R Copy to clipboard EAN-13: 3760122595163
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.42
10+ £2.19
50+ £1.81

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 5 weeksContact us for lead times on larger quantities
10 in Stock, despatched same dayAdditional 10 due on 11/09/2024

This 2mm shrouded plug to 4mm straight socket adaptor from PJP is part of a range of adaptors suitable for interconnecting between 2 and 4mm systems.


  • Colour: red
  • Current rating 36A
Colour Red
Current Rating 36A
Gender Both
Mount N/A
Type 2mm to 4mm
Voltage Rating 33 / 70V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review