Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

PJP Ada1056-Bl Blue 4mm to 2mm Adaptor

Order Code:  

17-0536

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: Ada1056-Bl Copy to clipboard EAN-13: 3760122595095
 Report an error

Discontinued

This 4mm shrouded plug to 2mm straight socket adaptor from PJP is part of a range of adaptors suitable for interconnecting between 2 and 4mm systems.


  • Colour: blue
  • Current rating 10A
Colour Blue
Current Rating 10A
Gender Both
Mount N/A
Type 4mm to 2mm
Voltage Rating 33 / 70V

Reviews


Be the first to submit a review