Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

PJP Ada1056-R Red 4mm to 2mm Adaptor

Order Code:  

17-0545

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: Ada1056-R Copy to clipboard EAN-13: 3760122595118
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.28
10+ £1.92
50+ £1.73

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
30 in Stock, despatched same dayAdditional quantity lead time 5 weeks

This 4mm shrouded plug to 2mm straight socket adaptor from PJP is part of a range of adaptors suitable for interconnecting between 2 and 4mm systems.


  • Colour: red
  • Current rating 10A
Colour Red
Current Rating 10A
Gender Both
Mount N/A
Type 4mm to 2mm
Voltage Rating 33 / 70V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review