PJP 3230-C-Bl Blue 4mm Socket

Standard range
Order Code:

17-0605

Brand: PJP MPN: 3230-C-Bl EAN-13: 3760122594081
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
2+ £1.24
100+ £1.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
80 in stock, despatched same dayAdditional quantity lead time 5 weeks

Professional quality blue 4mm socket from PJP, moulded in acetal.


  • Turned nickel plated brass insert
  • Fully insulated design accepts a wide range of 4mm plugs
  • Rated at 36A
  • Supplied complete with all panel fixing hardware
  • Voltage rating 33V AC/70V DC
  • Panel cut-out 8.1mm
  • Solder termination
  • PJP type 3230C series
Colour Blue
Connector Type 4mm Socket
Insulated Yes
Mounting Direction Straight
Mounting Type Panel
Plug / Socket Socket
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Reviewed by: G Friday - Wednesday, June 15, 2011
Gives a professional finish to equipment made in schools and colleges. Very easy to use fix to case with an 8mm hole cut with stepped drill. Especially easy to fix wires to using M6 solder tags or crimp connectors.


Trustpilot