Cliff Electronic FCR7940 Shrouded Crocodile Clip Black

Standard range
Order Code:

17-0702

Brand: Cliff MPN: FCR7940
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Ex VAT)
1+ £2.90
10+ £2.72
25+ £2.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
111 in stock, despatched same dayAdditional 100 due on 21/04/2025

A black shrouded crocodile clip with touch-proof 4mm socket, conforming to EN61010 section 2-031.


  • Colour: red
  • Curved-jaw design
  • Rating 10A continuous
  • 4mm socket at rear accepts shrouded plug or un-shrouded probe
  • Tongue at front to catch small wires or conductor pins
  • Jaws open to 25mm
  • Length 82mm
  • Basic rating 600V CAT III, (1000V CAT II)
  • EN 61010-1 compliant
  • Cliff type FCR7941
Colour Black
Connector type 4mm Crocodile Clip Adaptor
Insulated Yes
Mounting Direction In-line
Mounting Type Plug-in
Plug / Socket Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot