Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
PJP 6005-IEC-N 4mm Flexi Safety Probe Clip Blacks
Image Representative of Range

PJP 6005-IEC-N 4mm Flexi Safety Probe Clip Blacks

Order Code:  

17-0812

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 6005-IEC-N Copy to clipboard EAN-13: 3760122591330
  • Quickly find another product in this range by Colour:

    Black Red
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
10+ £22.82

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 26/10/2024

These safety test probe clips from PJP have an insulated flexible shaft.


  • Black colour
  • Rated current 6A
  • Connection via 4mm insulated sockets
  • Rated voltage 1000V Cat3
  • Polypropylene and Santoprene insulation material
Colour Black
Contact Material Brass / beryllium copper
Current Rating 6A
Insulation Material Polypropylene / santoprene
Length 172mm
Type Clip
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot