Brown PCB mounted test terminals from William Hughes suitable for clipping on crocodile clips or probes.
- Size 1.5mm
- Loop diameter 1.3 to 1.5mm
- Phosphor-bronze tinned springs
- Glass beads
- Supplied in packs of 100
Colour |
Brown |
Type |
PC test point |
Bead Size |
2.5 x 3.2mm |
Board Thickness |
1.6mm |
Hole Size |
1mm |
Loop Diameter |
1.3 to 1.5mm |
Mating Pin |
N/A |
Quantity |
100 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.