William Hughes 100-105 2.15mm Blue Test Terminal Pack of 100

William Hughes 100-105 2.15mm Blue Test Terminal Pack of 100

Order Code:

17-1832

Brand: William Hughes MPN: 100-105

Discontinued


2.15mm Test Terminal, PC Test Point Type, Phosphor Bronze Contact Material, Tin Contact Plating, 2.03 to 2.16mm Loop Dia, 1.6mm Board Thickness, 1.3mm Hole, Blue Colour, 3.1 x 3mm, 2.8mm, Suitable for Clipping on Crocodile Clips or Probe, Glass Bead Material
Colour Blue
Type PC test point
Bead Size 3.1 x 3mm
Board Thickness 1.6mm
Hole Size 1.3mm
Loop Diameter 2.03 to 2.16mm

Reviews


Be the first to submit a review

Trustpilot