William Hughes 100-102 2.15mm Yellow Test Terminal Pack of 100

Order Code:

17-1834

Brand: William Hughes MPN: 100-102

Discontinued


Yellow PCB mounted test terminals from William Hughes suitable for clipping on crocodile clips or probes.


  • Size 2.15mm
  • Loop diameter 2.03 to 2.16mm
  • Phosphor-bronze tinned springs
  • Glass beads
  • Supplied in packs of 100
Colour Yellow
Type PC test point
Bead Size 3.1 x 3mm
Board Thickness 1.6mm
Hole Size 1.3mm
Loop Diameter 2.03 to 2.16mm
Mating Pin N/A
Quantity 100

Reviews


Be the first to submit a review

Trustpilot