William Hughes 300-303 2.4mm Black Test Terminal Pack of 100

Order Code:

17-1840

Brand: William Hughes MPN: 300-303

Discontinued


Black PCB mounted test terminals from William Hughes suitable for clipping on crocodile clips or probes.


  • Size 2.4mm
  • Loop diameter 2.03 to 2.16mm
  • Phosphor-bronze tinned springs
  • Glass beads
  • Supplied in packs of 100
Colour Black
Type PC test point
Bead Size 3.1 x 3mm
Board Thickness 2.38mm
Hole Size 1.32mm
Loop Diameter 2.03 to 2.16mm
Mating Pin N/A
Quantity 100

Reviews


Be the first to submit a review

Trustpilot