2.4mm Brown Test Terminals (100)

2.4mm Brown Test Terminals (100)

Order Code:

17-1846

Brand: William Hughes MPN: 300-304

Discontinued


2.4mm Test Terminal, PC Test Point Type, Phosphor Bronze Contact Material, Tin Contact Plating, 2.03 to 2.16mm Loop Dia, 2.38mm Board Thickness, 1.32mm Hole, Brown Colour, 3.1 x 3mm, 3.6mm, Suitable for Clipping on Crocodile Clips or Probe, Glass Bead Material
Colour Brown
Type PC Test Point
Bead Size 3.1 x 3mm
Board Thickness 2.38mm
Hole Size 1.32mm
Loop Diameter 2.03 to 2.16mm

Reviews


Be the first to submit a review

Trustpilot